Part Details for MLL4004 by Microsemi Corporation
Overview of MLL4004 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MLL4004
MLL4004 CAD Models
MLL4004 Part Data Attributes
|
MLL4004
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4004
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MLL4004
This table gives cross-reference parts and alternative options found for MLL4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41GHE3/96 | 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | MLL4004 vs GL41GHE3/96 |
1N6481-E3/97 | STD RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | MLL4004 vs 1N6481-E3/97 |
SM4004 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | Promax-Johnton Electronic Corporation | MLL4004 vs SM4004 |
SM4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | MLL4004 vs SM4004 |
GL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | MLL4004 vs GL41G |
SM4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | Hitano Enterprise Corp | MLL4004 vs SM4004 |
DL4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | International Semiconductor Inc | MLL4004 vs DL4004 |
SM4004-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | MLL4004 vs SM4004-B |
1N648-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, DO-35 | Microchip Technology Inc | MLL4004 vs 1N648-1 |
DL4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | MLL4004 vs DL4004 |