Part Details for MLL14KESD100CAE3TR by Microsemi Corporation
Overview of MLL14KESD100CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL14KESD100CAE3TR
MLL14KESD100CAE3TR CAD Models
MLL14KESD100CAE3TR Part Data Attributes
|
MLL14KESD100CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL14KESD100CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 4000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 111 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for MLL14KESD100CAE3TR
This table gives cross-reference parts and alternative options found for MLL14KESD100CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL14KESD100CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL14KESD100CAE3 | Trans Voltage Suppressor Diode, 4000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL14KESD100CAE3TR vs MLL14KESD100CAE3 |
MLL14KESD100CATRE3 | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | Microsemi Corporation | MLL14KESD100CAE3TR vs MLL14KESD100CATRE3 |
MLL14KESD100CATR | Trans Voltage Suppressor Diode, 4000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL14KESD100CAE3TR vs MLL14KESD100CATR |