Part Details for MLL1.4KESD150TRE3 by Microsemi Corporation
Overview of MLL1.4KESD150TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL1.4KESD150TRE3
MLL1.4KESD150TRE3 CAD Models
MLL1.4KESD150TRE3 Part Data Attributes
|
MLL1.4KESD150TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL1.4KESD150TRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 333.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES |