Part Details for MLKK-671342L-45:RD by Temic Semiconductors
Overview of MLKK-671342L-45:RD by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MLKK-671342L-45:RD
MLKK-671342L-45:RD CAD Models
MLKK-671342L-45:RD Part Data Attributes
|
MLKK-671342L-45:RD
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MLKK-671342L-45:RD
Temic Semiconductors
Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQFP-F48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for MLKK-671342L-45:RD
This table gives cross-reference parts and alternative options found for MLKK-671342L-45:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLKK-671342L-45:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4K-67130V-55SHXXX:R | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MLKK-671342L-45:RD vs AM4K-67130V-55SHXXX:R |
IL4K-671342L-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MLKK-671342L-45:RD vs IL4K-671342L-25:RD |
AL4K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | MLKK-671342L-45:RD vs AL4K-67130L-45 |
MLKK-671342L-45 | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, | Temic Semiconductors | MLKK-671342L-45:RD vs MLKK-671342L-45 |
SM4K-67130V-45P883:R | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MLKK-671342L-45:RD vs SM4K-67130V-45P883:R |
IL4K-671342L-25SHXXX:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MLKK-671342L-45:RD vs IL4K-671342L-25SHXXX:RD |
CMKK-671342L-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | MLKK-671342L-45:RD vs CMKK-671342L-25:RD |
MM4K-67140L-55CB | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | MLKK-671342L-45:RD vs MM4K-67140L-55CB |
SMKK-671342V-45FHXXX:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | MLKK-671342L-45:RD vs SMKK-671342V-45FHXXX:D |
MM4K-671342V-20SHXXX:R | Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, | Temic Semiconductors | MLKK-671342L-45:RD vs MM4K-671342V-20SHXXX:R |