MLI0805-R82-10
Description: General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805

Overview of MLI0805-R82-10 by Ferroxcube International Holding BV

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MLI0805-R82-10 by Ferroxcube International Holding BV
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLI0805-R82-10 by Ferroxcube International Holding BV

MLI0805-R82-10
Ferroxcube International Holding BV
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FERROXCUBE INTERNATIONAL HOLDING B V
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
1 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.15 A
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. MLI0805-R82-10
    Ferroxcube International Holding BV
    General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLI0805-R82-10 by Ferroxcube International Holding BV.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLI0805-R82-10 by Ferroxcube International Holding BV

  • Please alert me when MLI0805-R82-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLI0805-R82-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLI0805-R82-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLI0805-R82-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLI0805-R82-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLI0805-R82-10 by Ferroxcube International Holding BV

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: