Part Details for MLI0805-R068-SB by RCD Components Inc
Overview of MLI0805-R068-SB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MLI0805-R068-SB
MLI0805-R068-SB CAD Models
MLI0805-R068-SB Part Data Attributes
|
MLI0805-R068-SB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MLI0805-R068-SB
RCD Components Inc
General Purpose Inductor, 0.068uH, 0.442%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 300 A | |
Self Resonance Frequency | 280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 0.442% |
Alternate Parts for MLI0805-R068-SB
This table gives cross-reference parts and alternative options found for MLI0805-R068-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLI0805-R068-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLI0805-R068-ST | General Purpose Inductor, 0.068uH, 0.442%, 1 Element, Ceramic-Core, SMD, CHIP | RCD Components Inc | MLI0805-R068-SB vs MLI0805-R068-ST |