MLG1608SR22JT000
TDK Corporation
Description: General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT

Overview of MLG1608SR22JT000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for MLG1608SR22JT000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLG1608SR22JT000 by TDK Corporation

MLG1608SR22JT000
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
1608
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
1608
Construction
Multilayer Chip
Core Material
Ferrite
DC Resistance
1.7 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.2 A
Self Resonance Frequency
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. MLG1608SR22JT000
    TDK Corporation
    General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
    VS

Related Parts for MLG1608SR22JT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG1608SR22JT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG1608SR22JT000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG1608SR22JT000 would you like to use for your alert(s)?
  • Please alert me when MLG1608SR22JT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG1608SR22JT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG1608SR22JT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG1608SR22JT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG1608SR22JT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG1608SR22JT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: