Part Details for MLG0603S68NJT000 by TDK Corporation
Overview of MLG0603S68NJT000 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S68NJT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7482
|
Newark | Surface Mount High Frequency Inductor, Mlg Series, 68 Nh, 5%, 0201 [0603 Metric], 1.05 Ghz Rohs Compliant: Yes |Tdk MLG0603S68NJT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7608 |
|
$0.0400 / $0.0520 | Buy Now |
DISTI #
445-3117-1-ND
|
DigiKey | FIXED IND 68NH 50MA 3.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30726 In Stock |
|
$0.0213 / $0.1000 | Buy Now |
DISTI #
MLG0603S68NJT000
|
Avnet Americas | Multilayer Inductor, 68 nH, 2.4 Ohm, ? 5%, 1.24 GHz, 50 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603S68NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 | Buy Now |
DISTI #
810-MLG0603S68NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 68nH StdQ SMD RF IND RoHS: Compliant | 8475 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.068UH, GENERAL PURPOSE INDUCTOR, SMD | 28616 |
|
$0.0195 / $0.0600 | Buy Now |
DISTI #
MLG0603S68NJT000
|
TTI | RF Inductors - SMD IND 0201 68nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0207 / $0.0220 | Buy Now |
DISTI #
MLG0603S68NJT000
|
Avnet Abacus | Multilayer Inductor, 68 nH, 2.4 Ohm, � 5%, 1.24 GHz, 50 mA, 0201 [0603 Metric] (Alt: MLG0603S68NJT000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLG0603S68NJT000
MLG0603S68NJT000 CAD Models
MLG0603S68NJT000 Part Data Attributes
|
MLG0603S68NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S68NJT000
TDK Corporation
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 1050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MLG0603S68NJT000
This table gives cross-reference parts and alternative options found for MLG0603S68NJT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S68NJT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603P68NJT000 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | MLG0603S68NJT000 vs MLG0603P68NJT000 |
MLG0603P68NJT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603S68NJT000 vs MLG0603P68NJT |
MLG0603P68NJTD25 | General Purpose Inductor, | TDK Corporation | MLG0603S68NJT000 vs MLG0603P68NJTD25 |