-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 3.031%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7672
|
Newark | -/Tape And Reel |Tdk MLG0603S3N3BT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MLG0603S3N3BT000-ND
|
DigiKey | FIXED IND 3.3NH 300MA 350MOHM SM Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
MLG0603S3N3BT000
|
Avnet Americas | MLG0603S3N3BT000 - Tape and Reel (Alt: MLG0603S3N3BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
810-MLG0603S3N3BT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 3.3nH StdQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
DISTI #
32417342
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0033uH 0.1nH 100MHz 4Q-Factor Ceramic 0.3A 0.35Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1656 Package Multiple: 1 | Americas - 11100 |
|
$0.0183 / $0.0189 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0033 uH, GENERAL PURPOSE INDUCTOR, SMD | 15000 |
|
$0.0215 / $0.0660 | Buy Now |
DISTI #
C1S741000823775
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 3.3nH 0.1nH 100MHz 4Q-Factor Ceramic 300mA 350mOhm DCR 0201 T/R RoHS: Compliant Container: Cut Tape | 11100 |
|
$0.0146 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603S3N3BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S3N3BT000
TDK Corporation
General Purpose Inductor, 0.0033uH, 3.031%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.03% |
This table gives cross-reference parts and alternative options found for MLG0603S3N3BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S3N3BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S3N3BTD25 | General Purpose Inductor, 0.0033uH, Ceramic-Core, 0201, | TDK Corporation | MLG0603S3N3BT000 vs MLG0603S3N3BTD25 |