MLG0603P82NJTD25
TDK Corporation
Description: General Purpose Inductor,

Overview of MLG0603P82NJTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLG0603P82NJTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X7529
Newark -/Tape And Reel |Tdk MLG0603P82NJTD25 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-173994-1-ND
DigiKey FIXED IND 82NH 80MA 4 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 15,000 $0.0208
$0.0208 / $0.1000 Buy Now
DISTI # MLG0603P82NJTD25
Avnet Americas MLG0603P82NJTD25 - Tape and Reel (Alt: MLG0603P82NJTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0159
$0.0159 Buy Now
DISTI # 810-MLG0603P82NJTD25
Mouser Electronics RF Inductors - SMD IND 0201 82nH Hi-Q AEC Q200 RF IND RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0500
  • 100 $0.0360
  • 1,000 $0.0250
  • 2,500 $0.0230
  • 10,000 $0.0210
  • 15,000 $0.0190
  • 90,000 $0.0180
$0.0180 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0174
$0.0174 Buy Now

CAD Models for MLG0603P82NJTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLG0603P82NJTD25 by TDK Corporation

MLG0603P82NJTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0201
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
4 Ω
Inductance-Nom (L)
0.082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
9
Rated Current-Max
0.08 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
300 MHz
Tolerance
5%
Want to compare parts?
  1. MLG0603P82NJTD25
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for MLG0603P82NJTD25

This table gives cross-reference parts and alternative options found for MLG0603P82NJTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P82NJTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLG0603S82NJT General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation MLG0603P82NJTD25 vs MLG0603S82NJT
MLG0603S82NJTD25 General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0201, TDK Corporation MLG0603P82NJTD25 vs MLG0603S82NJTD25
MLG0603P82NJT General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation MLG0603P82NJTD25 vs MLG0603P82NJT
CIH03T82NJNC General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 Samsung Electro-Mechanics MLG0603P82NJTD25 vs CIH03T82NJNC
MLG0603P82NJT000 General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 TDK Corporation MLG0603P82NJTD25 vs MLG0603P82NJT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG0603P82NJTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG0603P82NJTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG0603P82NJTD25 would you like to use for your alert(s)?
  • Please alert me when MLG0603P82NJTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG0603P82NJTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG0603P82NJTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG0603P82NJTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG0603P82NJTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG0603P82NJTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: