-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1232
|
Newark | Inductor, 68Nh, 1.2Ghz, 0201, 0.1A Rohs Compliant: Yes |Tdk MLG0603P68NHT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14890 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
23X7516
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603P68NHT000 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLG0603P68NHT000CT-ND
|
DigiKey | FIXED IND 68NH 100MA 3.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29580 In Stock |
|
$0.0134 / $0.1000 | Buy Now |
DISTI #
MLG0603P68NHT000
|
Avnet Americas | MLG0603P68NHT000 - Tape and Reel (Alt: MLG0603P68NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
810-MLG0603P68NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 68nH Hi-Q SMD RF IND RoHS: Compliant | 859 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
MLG0603P68NHT000
|
Avnet Abacus | (Alt: MLG0603P68NHT000) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLG0603P68NHT000
|
Avnet Asia | MLG0603P68NHT000 (Alt: MLG0603P68NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S741000822138
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 68nH 3% 300MHz 9Q-Factor Ceramic 100mA 3.5Ohm DCR 0201 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14800 |
|
$0.0065 / $0.0106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P68NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P68NHT000
TDK Corporation
General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for MLG0603P68NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P68NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S68NHT | General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603P68NHT000 vs MLG0603S68NHT |
MLG0603S68NHT000 | General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | MLG0603P68NHT000 vs MLG0603S68NHT000 |
0805HT-R22TJEBGT | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | TDK Corporation | MLG0603P68NHT000 vs 0805HT-R22TJEBGT |
MLG0603S68NHTD25 | General Purpose Inductor, 0.068uH, 3%, Ceramic-Core, 0201, | TDK Corporation | MLG0603P68NHT000 vs MLG0603S68NHTD25 |