Part Details for MLG0603P1N0BT000 by TDK Corporation
Overview of MLG0603P1N0BT000 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603P1N0BT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175370-1-ND
|
DigiKey | FIXED IND 1NH 1A 70 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30950 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
MLG0603P1N0BT000
|
Avnet Americas | MLG0603P1N0BT000 - Tape and Reel (Alt: MLG0603P1N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
810-MLG0603P1N0BT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 1.0nH Hi-Q SMD RF IND RoHS: Compliant | 28835 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
MLG0603P1N0BT000
|
TTI | RF Inductors - SMD IND 0201 1.0nH Hi-Q SMD RF IND pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0111 | Buy Now |
DISTI #
MLG0603P1N0BT000
|
Avnet Abacus | MLG0603P1N0BT000 (Alt: MLG0603P1N0BT000) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLG0603P1N0BT000
|
Avnet Asia | MLG0603P1N0BT000 (Alt: MLG0603P1N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S741001311718
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 540 |
|
$0.0055 / $0.0089 | Buy Now |
Part Details for MLG0603P1N0BT000
MLG0603P1N0BT000 CAD Models
MLG0603P1N0BT000 Part Data Attributes
|
MLG0603P1N0BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P1N0BT000
TDK Corporation
General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |
Alternate Parts for MLG0603P1N0BT000
This table gives cross-reference parts and alternative options found for MLG0603P1N0BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P1N0BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603P1N0BT | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603P1N0BT000 vs MLG0603P1N0BT |
CIH03U1N0BNC | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | MLG0603P1N0BT000 vs CIH03U1N0BNC |