Part Details for MLG0603P16NHT000 by TDK Corporation
Overview of MLG0603P16NHT000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603P16NHT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MLG0603P16NHT000CT-ND
|
DigiKey | FIXED IND 16NH 200MA 1.2 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0109 / $0.1000 | Buy Now |
DISTI #
MLG0603P16NHT000
|
Avnet Americas | MLG0603P16NHT000 - Tape and Reel (Alt: MLG0603P16NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
810-MLG0603P16NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 16nH Hi-Q SMD RF IND RoHS: Compliant | 12706 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
MLG0603P16NHT000
|
Avnet Asia | MLG0603P16NHT000 (Alt: MLG0603P16NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MLG0603P16NHT000
MLG0603P16NHT000 CAD Models
MLG0603P16NHT000 Part Data Attributes
|
MLG0603P16NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P16NHT000
TDK Corporation
General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |