Part Details for MLG0402Q3N3BT by TDK Corporation
Overview of MLG0402Q3N3BT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for MLG0402Q3N3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0033UH, CERAMIC-CORE, 01005 | 1000 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for MLG0402Q3N3BT
MLG0402Q3N3BT CAD Models
MLG0402Q3N3BT Part Data Attributes
|
MLG0402Q3N3BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0402Q3N3BT
TDK Corporation
General Purpose Inductor, 0.0033uH, Ceramic-Core, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 01005 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 2 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 10000 MHz |