Part Details for MLFM25DTS66R5 by SEI Stackpole Electronics Inc
Overview of MLFM25DTS66R5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLFM25DTS66R5
MLFM25DTS66R5 CAD Models
MLFM25DTS66R5 Part Data Attributes
|
MLFM25DTS66R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM25DTS66R5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.4W, 66.5ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MLFM25DTS66R5
This table gives cross-reference parts and alternative options found for MLFM25DTS66R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFM25DTS66R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR0204DTNG66R5 | Fixed Resistor, Metal Film, 0.4W, 66.5ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | Viking Tech Corp | MLFM25DTS66R5 vs CSR0204DTNG66R5 |