Part Details for MLFA25DTE301R by SEI Stackpole Electronics Inc
Overview of MLFA25DTE301R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLFA25DTE301R
MLFA25DTE301R CAD Models
MLFA25DTE301R Part Data Attributes
|
MLFA25DTE301R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA25DTE301R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 301ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1405, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF, 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MLFA25DTE301R
This table gives cross-reference parts and alternative options found for MLFA25DTE301R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA25DTE301R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM25DTE301R | Fixed Resistor, Metal Film, 0.4W, 301ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | SEI Stackpole Electronics Inc | MLFA25DTE301R vs MLFM25DTE301R |
CSR0204DTCG3010 | Fixed Resistor, Metal Film, 0.4W, 301ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | Viking Tech Corp | MLFA25DTE301R vs CSR0204DTCG3010 |