MLFA1FTD30K1
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 1W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF

Overview of MLFA1FTD30K1 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLFA1FTD30K1 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLFA1FTD30K1 by SEI Stackpole Electronics Inc

MLFA1FTD30K1
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF, 2309
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MLFA1FTD30K1
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 1W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
    VS

Alternate Parts for MLFA1FTD30K1

This table gives cross-reference parts and alternative options found for MLFA1FTD30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA1FTD30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLFM1FTD30K1 Fixed Resistor, Thin Film, 1W, 30100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF SEI Stackpole Electronics Inc MLFA1FTD30K1 vs MLFM1FTD30K1
MMP100FRF30K1 Fixed Resistor, Metal Film, 1W, 30100ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MLFA1FTD30K1 vs MMP100FRF30K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFA1FTD30K1 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFA1FTD30K1 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFA1FTD30K1 would you like to use for your alert(s)?
  • Please alert me when MLFA1FTD30K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFA1FTD30K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFA1FTD30K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFA1FTD30K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFA1FTD30K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFA1FTD30K1 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: