MLF2012DR68KTD25
TDK Corporation
Description: General Purpose Inductor,

Overview of MLF2012DR68KTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF2012DR68KTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X7126
Newark 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.68 H, 600M/Tape And Reel |Tdk MLF2012DR68KTD25 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-17013-1-ND
DigiKey FIXED IND 680NH 150MA 600MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5404
In Stock
  • 1 $0.2300
  • 10 $0.1790
  • 25 $0.1620
  • 50 $0.1500
  • 100 $0.1391
  • 250 $0.1258
  • 500 $0.1165
  • 1,000 $0.1080
  • 2,000 $0.1000
  • 4,000 $0.0926
  • 6,000 $0.0885
  • 10,000 $0.0836
  • 14,000 $0.0805
  • 20,000 $0.0774
  • 50,000 $0.0698
  • 100,000 $0.0690
$0.0690 / $0.2300 Buy Now
DISTI # MLF2012DR68KTD25
Avnet Americas Multilayer Inductor, 680 nH, 350 Milliohm, ± 10%, 190 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012DR68KTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0673
$0.0673 Buy Now
DISTI # 810-MLF2012DR68KTD25
Mouser Electronics RF Inductors - SMD 680nH 600mohms 150mA +/-10% Fer AEC-Q200 RoHS: Compliant 3984
  • 1 $0.2300
  • 10 $0.1500
  • 100 $0.1170
  • 1,000 $0.1060
  • 2,000 $0.0880
  • 10,000 $0.0770
  • 50,000 $0.0690
$0.0690 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,000 $0.0736
$0.0736 Buy Now
DISTI # MLF2012DR68KTD25
Avnet Abacus Multilayer Inductor, 680 nH, 350 Milliohm, � 10%, 190 MHz, 150 mA, 0805 [2012 Metric] (Alt: MLF2012DR68KTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MLF2012DR68KTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLF2012DR68KTD25 by TDK Corporation

MLF2012DR68KTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.6 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.15 A
Reference Standard
AEC-Q200
Self Resonance Frequency
140 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. MLF2012DR68KTD25
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for MLF2012DR68KTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF2012DR68KTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF2012DR68KTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF2012DR68KTD25 would you like to use for your alert(s)?
  • Please alert me when MLF2012DR68KTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF2012DR68KTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF2012DR68KTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF2012DR68KTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF2012DR68KTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF2012DR68KTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: