Part Details for MLF2012DR39JTD25 by TDK Corporation
Overview of MLF2012DR39JTD25 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012DR39JTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1213
|
Newark | Inductor, Aec-Q200, 0.39Uh, 180Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012DR39JTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7830 |
|
$0.1370 / $0.1760 | Buy Now |
DISTI #
23X7116
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 200Ma, 0.39 H, 450M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR39JTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17003-1-ND
|
DigiKey | FIXED IND 390NH 200MA 450MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1748 In Stock |
|
$0.0806 / $0.1800 | Buy Now |
DISTI #
MLF2012DR39JTD25
|
Avnet Americas | Ind Chip Shielded Multi-Layer 390nH 5% 25MHz 25Q-Factor Ferrite 200mA 0805 Paper T/R - Tape and Reel (Alt: MLF2012DR39JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 | Buy Now |
DISTI #
810-MLF2012DR39JTD25
|
Mouser Electronics | RF Inductors - SMD 390nH 450mohms 200mA +/-5% Fer AEC-Q200 RoHS: Compliant | 4909 |
|
$0.0800 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0860 | Buy Now |
DISTI #
MLF2012DR39JTD25
|
TTI | RF Inductors - SMD 390nH 450mohms 200mA +/-5% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
MLF2012DR39JTD25
|
TME | Inductor: ferrite, SMD, 0805, 390nH, 200mA, 450mΩ, ftest: 25MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0810 / $0.0820 | RFQ |
Part Details for MLF2012DR39JTD25
MLF2012DR39JTD25 CAD Models
MLF2012DR39JTD25 Part Data Attributes
|
MLF2012DR39JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR39JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for MLF2012DR39JTD25
This table gives cross-reference parts and alternative options found for MLF2012DR39JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR39JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012DR39JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLF2012DR39JTD25 vs MLF2012DR39JT |
MLF2012DR39JT000 | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT | TDK Corporation | MLF2012DR39JTD25 vs MLF2012DR39JT000 |