Part Details for MLF2012D-R39KT by SMEC Inc
Overview of MLF2012D-R39KT by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLF2012D-R39KT
MLF2012D-R39KT CAD Models
MLF2012D-R39KT Part Data Attributes
|
MLF2012D-R39KT
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
MLF2012D-R39KT
SMEC Inc
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 |