-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2780
|
Newark | Multilayer Inductor, 82Uh, 0.002A, 0805 Rohs Compliant: Yes |Tdk MLF2012C820KTD25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2070 |
|
$0.1470 / $0.2450 | Buy Now |
DISTI #
23X7093
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 2Ma, 82 H, 3/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012C820KTD25 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173945-1-ND
|
DigiKey | FIXED IND 82UH 2MA 3 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1559 In Stock |
|
$0.0690 / $0.2300 | Buy Now |
DISTI #
MLF2012C820KTD25
|
Avnet Americas | MLF2012C820KTD25 - Tape and Reel (Alt: MLF2012C820KTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now |
DISTI #
810-MLF2012C820KTD25
|
Mouser Electronics | RF Inductors - SMD 82uH 3.0ohms 2mA +/-10% Fer AEC-Q200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0736 | Buy Now |
DISTI #
MLF2012C820KTD25
|
TME | Inductor: ferrite, SMD, 0805, 82uH, 2mA, 3Ω, ftest: 1MHz, ±10%, Q: 45 Min Qty: 2000 | 0 |
|
$0.0820 | RFQ |
DISTI #
MLF2012C820KTD25
|
Avnet Abacus | (Alt: MLF2012C820KTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012C820KTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012C820KTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.002 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |