Datasheets
MLF2012C820KT000 by: TDK Corporation

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE

Part Details for MLF2012C820KT000 by TDK Corporation

Overview of MLF2012C820KT000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF2012C820KT000

Part # Distributor Description Stock Price Buy
DISTI # 50AJ4236
Newark Multilayer Inductor, 82Uh, 0.002A, 0805 Rohs Compliant: Yes |Tdk MLF2012C820KT000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 480
  • 1 $0.1670
  • 10 $0.1120
  • 25 $0.1040
  • 50 $0.0960
  • 100 $0.0880
$0.0880 / $0.1670 Buy Now
DISTI # 75X8424
Newark 2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 2Ma, 82 H, 3/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012C820KT000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MLF2012C820KT000CT-ND
DigiKey FIXED IND 82UH 2MA 3 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3592
In Stock
  • 1 $0.1700
  • 10 $0.1400
  • 25 $0.1288
  • 50 $0.1138
  • 100 $0.0995
  • 250 $0.0948
  • 500 $0.0891
  • 1,000 $0.0682
  • 2,000 $0.0682
  • 4,000 $0.0644
  • 6,000 $0.0607
  • 10,000 $0.0587
  • 50,000 $0.0550
$0.0550 / $0.1700 Buy Now
DISTI # MLF2012C820KT000
Avnet Americas Multilayer Inductor, 82 uH, 2.4 Ohm, ± 10%, 14 MHz, 2 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012C820KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0449
$0.0449 Buy Now
DISTI # 810-MLF2012C820KT000
Mouser Electronics RF Inductors - SMD 82 UH 10% RoHS: Compliant 3545
  • 1 $0.1700
  • 10 $0.1140
  • 100 $0.0900
  • 1,000 $0.0690
  • 2,000 $0.0600
  • 10,000 $0.0570
  • 24,000 $0.0550
  • 50,000 $0.0530
  • 100,000 $0.0520
$0.0520 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,000 $0.0491
$0.0491 Buy Now
Bristol Electronics   6000
RFQ
Quest Components 1 ELEMENT, 82 uH, GENERAL PURPOSE INDUCTOR, SMD 4800
  • 1 $0.3680
  • 303 $0.1104
  • 3,624 $0.0736
$0.0736 / $0.3680 Buy Now
DISTI # MLF2012C820KT000
TTI RF Inductors - SMD 82 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.0590
  • 50,000 $0.0520
$0.0520 / $0.0590 Buy Now
DISTI # MLF2012C820KT000
Avnet Abacus Multilayer Inductor, 82 uH, 2.4 Ohm, � 10%, 14 MHz, 2 mA, 0805 [2012 Metric] (Alt: MLF2012C820KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MLF2012C820KT000

MLF2012C820KT000 CAD Models

MLF2012C820KT000 Part Data Attributes

MLF2012C820KT000 TDK Corporation
Buy Now Datasheet
Compare Parts:
MLF2012C820KT000 TDK Corporation General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description 2012
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer TDK
Case/Size Code 0805
Construction Rectangular
Core Material FERRITE
DC Resistance 3 Ω
Inductance-Nom (L) 82 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.25 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 25
Rated Current-Max 0.002 A
Self Resonance Frequency 8 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 1 MHz
Tolerance 10%

MLF2012C820KT000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF2012C820KT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF2012C820KT000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF2012C820KT000 would you like to use for your alert(s)?
  • Please alert me when MLF2012C820KT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF2012C820KT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF2012C820KT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF2012C820KT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF2012C820KT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF2012C820KT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: