-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1192
|
Newark | Inductor, 6.8Uh, 40Mhz, 0603, Shld Rohs Compliant: Yes |Tdk MLF1608E6R8JT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
89R2590
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 15Ma, 6.8 H, 1.3/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608E6R8JT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLF1608E6R8JT000CT-ND
|
DigiKey | FIXED IND 6.8UH 15MA 1.3 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26407 In Stock |
|
$0.0525 / $0.1900 | Buy Now |
DISTI #
MLF1608E6R8JT000
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 6.8uH 5% 60MHz 35Q-Factor Ferrite 15mA 0603 T/R - Tape and Reel (Alt: MLF1608E6R8JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 | Buy Now |
DISTI #
810-MLF1608E6R8JT000
|
Mouser Electronics | RF Inductors - SMD 6.8 UH 5% RoHS: Compliant | 10288 |
|
$0.0650 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0735 / $0.4200 | Buy Now | |
DISTI #
MLF1608E6R8JT000
|
TTI | RF Inductors - SMD 6.8 UH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0580 | Buy Now |
DISTI #
MLF1608E6R8JT
|
TME | Inductor: ferrite, SMD, 0603, 6.8uH, 15mA, 650mΩ, Q: 60, ftest: 4MHz Min Qty: 1 | 1470 |
|
$0.0960 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608E6R8JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608E6R8JT000
TDK Corporation
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF1608E6R8JT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608E6R8JT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608E6R8JTD25 | General Purpose Inductor, | TDK Corporation | MLF1608E6R8JT000 vs MLF1608E6R8JTD25 |