-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2242
|
Newark | Inductor, 10Uh, 10%, 0.01A, 30Mhz, Inductance:10Μh, Product Range:Mlf Series, Dc Current Rating:10Ma, High Frequency Inductor Case:0603 [1608 Metric], Inductor Construction:Shielded, Dc Resistance Max:1Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk MLF1608E100KTD00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.1090 | Buy Now |
DISTI #
45AC5503
|
Newark | Inductor, 10Uh, 10%, 0.01A, 30Mhz, Inductance:10Μh, Product Range:Mlf Series, Dc Current Rating:10Ma, High Frequency Inductor Case:0603 [1608 Metric], Inductor Construction:Shielded, Dc Resistance Max:1Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk MLF1608E100KTD00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0630 / $0.0730 | Buy Now |
DISTI #
95AC0053
|
Newark | Inductor, Multilayer, 10Uh, 0.01A, 10%, Inductance:10Μh, Dc Resistance Max:1.7Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:10Ma, Inductor Case Style:0603 [1608 Metric], Product Range:Mlf Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Tdk MLF1608E100KTD00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
445-1025-1-ND
|
DigiKey | FIXED IND 10UH 10MA 1.7 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85198 In Stock |
|
$0.0508 / $0.1600 | Buy Now |
DISTI #
MLF1608E100KTD00
|
Avnet Americas | Multilayer Inductor, 10 uH, 1 Ohm, ± 10%, 50 MHz, 10 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608E100KTD00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 | Buy Now |
DISTI #
810-MLF1608E100KTD00
|
Mouser Electronics | RF Inductors - SMD 10 UH 10% RoHS: Compliant | 19617 |
|
$0.0460 / $0.1600 | Buy Now |
DISTI #
V72:2272_06591871
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2036 Container: Cut Strips | Americas - 2241 |
|
$0.0446 / $0.1549 | Buy Now |
|
Future Electronics | MLF Series 0603 10 uH ±10% Tol. 10 mA Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0438 / $0.0469 | Buy Now |
DISTI #
32137082
|
Verical | Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 362 Package Multiple: 1 | Americas - 3337 |
|
$0.0490 / $0.0864 | Buy Now |
DISTI #
44982955
|
Verical | Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2036 | Americas - 2241 |
|
$0.0446 / $0.0797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608E100KTD00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608E100KTD00
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.01 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLF1608E100KTD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608E100KTD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608E100KTD25 | General Purpose Inductor, | TDK Corporation | MLF1608E100KTD00 vs MLF1608E100KTD25 |