Part Details for MLF1608DR33J by TDK Corporation
Overview of MLF1608DR33J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MLF1608DR33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30605366
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.33uH 5% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 527 Package Multiple: 1 | Americas - 6865 |
|
$0.0573 / $0.0594 | Buy Now |
DISTI #
C1S741000194318
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 330nH 5% 25MHz 15Q-Factor Ferrite 100mA 750mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6865 |
|
$0.0458 / $0.0529 | Buy Now |
Part Details for MLF1608DR33J
MLF1608DR33J CAD Models
MLF1608DR33J Part Data Attributes
|
MLF1608DR33J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608DR33J
TDK Corporation
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |