Datasheets
MLF12FTS43K2 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.5W, 43200ohm, 300V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2309, MELF

Part Details for MLF12FTS43K2 by SEI Stackpole Electronics Inc

Overview of MLF12FTS43K2 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Part Details for MLF12FTS43K2

MLF12FTS43K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLF12FTS43K2 Part Data Attributes

MLF12FTS43K2 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
MLF12FTS43K2 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.5W, 43200ohm, 300V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2309, MELF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description MELF
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION
Construction Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Style MELF
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 43200 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 300 V

Alternate Parts for MLF12FTS43K2

This table gives cross-reference parts and alternative options found for MLF12FTS43K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF12FTS43K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR0207FTNU4322 Fixed Resistor, Metal Film, 0.5W, 43200ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, Viking Tech Corp MLF12FTS43K2 vs CSR0207FTNU4322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF12FTS43K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF12FTS43K2 by SEI Stackpole Electronics Inc

  • Please alert me when MLF12FTS43K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLF12FTS43K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF12FTS43K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLF12FTS43K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF12FTS43K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF12FTS43K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: