MLF0603-1R8KT
VENKEL LTD
Description: General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Overview of MLF0603-1R8KT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

CAD Models for MLF0603-1R8KT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLF0603-1R8KT by VENKEL LTD

MLF0603-1R8KT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.95 Ω
Inductance-Nom (L)
1.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.025 A
Self Resonance Frequency
55 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
10%
Want to compare parts?
  1. MLF0603-1R8KT
    VENKEL LTD
    General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
    VS

Alternate Parts for MLF0603-1R8KT

This table gives cross-reference parts and alternative options found for MLF0603-1R8KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF0603-1R8KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQM18NN1R8K00J General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 Murata Manufacturing Co Ltd MLF0603-1R8KT vs LQM18NN1R8K00J
GLF16081R8K-T General Purpose Inductor, 1.8uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 Cal-Chip Electronics MLF0603-1R8KT vs GLF16081R8K-T
L0603C1R8KSMST General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 KEMET Corporation MLF0603-1R8KT vs L0603C1R8KSMST
LQM18NN1R8K00B General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 Murata Manufacturing Co Ltd MLF0603-1R8KT vs LQM18NN1R8K00B
LQM18NN1R8K00D General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 Murata Manufacturing Co Ltd MLF0603-1R8KT vs LQM18NN1R8K00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF0603-1R8KT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF0603-1R8KT by VENKEL LTD

Select Manufacturer
Which Manufacturer of MLF0603-1R8KT would you like to use for your alert(s)?
  • Please alert me when MLF0603-1R8KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF0603-1R8KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF0603-1R8KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF0603-1R8KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF0603-1R8KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF0603-1R8KT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: