There are no models available for this part yet.
Overview of MLE145157-5P by Lansdale Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MLE145157-5P by Lansdale Semiconductor Inc
Part Data Attributes for MLE145157-5P by Lansdale Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LANSDALE SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
30 mA
|
Supply Voltage-Max (Vsup)
|
9 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for MLE145157-5P
This table gives cross-reference parts and alternative options found for MLE145157-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE145157-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML145157-5P | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Lansdale Semiconductor Inc | MLE145157-5P vs ML145157-5P |
MC145157DW2R2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MLE145157-5P vs MC145157DW2R2 |
MC145157DW2 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MLE145157-5P vs MC145157DW2 |