Datasheets
MLDM1L-31PCBRR2T-.150 by: Glenair Inc

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking,

Part Details for MLDM1L-31PCBRR2T-.150 by Glenair Inc

Overview of MLDM1L-31PCBRR2T-.150 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MLDM1L-31PCBRR2T-.150

MLDM1L-31PCBRR2T-.150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLDM1L-31PCBRR2T-.150 Part Data Attributes

MLDM1L-31PCBRR2T-.150 Glenair Inc
Buy Now Datasheet
Compare Parts:
MLDM1L-31PCBRR2T-.150 Glenair Inc D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.218 inch
Body Depth 0.525 inch
Body Length 1.338 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.05 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Finish CADMIUM/YELLOW CHROMATE
Shell Material ALUMINUM ALLOY
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 31

Alternate Parts for MLDM1L-31PCBRR2T-.150

This table gives cross-reference parts and alternative options found for MLDM1L-31PCBRR2T-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM1L-31PCBRR2T-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLDM2L-31PCBRR3T-.250 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRR3T-.250
MLDM2L-31PCBRPT-.125 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRPT-.125
MLDM2L-31PCBRR6T-.110 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRR6T-.110
MLDM2L-31PCBRT-.250 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRT-.250
MLDM2L-31PCBRR2T-.250 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRR2T-.250
MLDM2L-31PCBRPT-.150 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRPT-.150
MLDM1L-31PCBRR1T-.190 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM1L-31PCBRR1T-.190
MLDM2L-31PCBRPT-.190 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM2L-31PCBRPT-.190
MLDM32L-31PCBRPT-.190 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM32L-31PCBRPT-.190
MLDM32L-31PCBRR6T-.190 D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Glenair Inc MLDM1L-31PCBRR2T-.150 vs MLDM32L-31PCBRR6T-.190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLDM1L-31PCBRR2T-.150 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLDM1L-31PCBRR2T-.150 by Glenair Inc

Select Manufacturer
Which Manufacturer of MLDM1L-31PCBRR2T-.150 would you like to use for your alert(s)?
  • Please alert me when MLDM1L-31PCBRR2T-.150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLDM1L-31PCBRR2T-.150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLDM1L-31PCBRR2T-.150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLDM1L-31PCBRR2T-.150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLDM1L-31PCBRR2T-.150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLDM1L-31PCBRR2T-.150 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: