Part Details for MLD5114-PS-40 by Massachusetts Bay Technologies
Overview of MLD5114-PS-40 by Massachusetts Bay Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLD5114-PS-40
MLD5114-PS-40 CAD Models
MLD5114-PS-40 Part Data Attributes
|
MLD5114-PS-40
Massachusetts Bay Technologies
Buy Now
Datasheet
|
Compare Parts:
MLD5114-PS-40
Massachusetts Bay Technologies
Limiter, 100MHz Min, 20000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASSACHUSETTS BAY TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=53DBM | |
Adjustability | FIXED | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER |