MLD2N06CL
Description: 2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3

Overview of MLD2N06CL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MLD2N06CL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLD2N06CL by Motorola Mobility LLC

MLD2N06CL
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOGIC LEVEL COMPATIBLE, ESD PROTECTED
Avalanche Energy Rating (Eas)
80 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN BIPOLAR TRANSISTOR, DIODE AND RESISTOR
DS Breakdown Voltage-Min
58 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
0.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
40 W
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
13000 ns
Turn-on Time-Max (ton)
6500 ns
Want to compare parts?
  1. MLD2N06CL
    Motorola Mobility LLC
    2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
    VS

Alternate Parts for MLD2N06CL

This table gives cross-reference parts and alternative options found for MLD2N06CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLD2N06CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLD2N06CL 2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3 onsemi MLD2N06CL vs MLD2N06CL
Part Number Description Manufacturer Compare
MLD2N06CLT4 2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MLD2N06CL vs MLD2N06CLT4
MLD2N06CL 2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3 onsemi MLD2N06CL vs MLD2N06CL

Related Parts for MLD2N06CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLD2N06CL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLD2N06CL by Motorola Mobility LLC

  • Please alert me when MLD2N06CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLD2N06CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLD2N06CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLD2N06CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLD2N06CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLD2N06CL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: