Part Details for MLBAWT-A1-0000-000VA6 by Cree, Inc.
Overview of MLBAWT-A1-0000-000VA6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLBAWT-A1-0000-000VA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7807
|
Newark | Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000VA6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VA6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.1700 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 | Buy Now |
DISTI #
941-MLBAWTA1000VA6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-A1-000-000VA6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1600 | Buy Now |
Part Details for MLBAWT-A1-0000-000VA6
MLBAWT-A1-0000-000VA6 CAD Models
MLBAWT-A1-0000-000VA6 Part Data Attributes
|
MLBAWT-A1-0000-000VA6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000VA6
Cree, Inc.
LED XLAMP ML-B WHITE SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |