Part Details for MLASU32NSB7475KTNB25 by TAIYO YUDEN
Overview of MLASU32NSB7475KTNB25 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASU32NSB7475KTNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASU32NSB7475KTNB25TR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2686 | Buy Now |
DISTI #
MLASU32NSB7475KTNB
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R - Tape and Reel (Alt: MLASU32NSB7475KTNB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2801 / $0.3156 | Buy Now |
DISTI #
963-MLASU32NSB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.2480 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2553 / $0.2924 | Buy Now |
Part Details for MLASU32NSB7475KTNB25
MLASU32NSB7475KTNB25 CAD Models
MLASU32NSB7475KTNB25 Part Data Attributes
|
MLASU32NSB7475KTNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASU32NSB7475KTNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MLASU32NSB7475KTNB25
This table gives cross-reference parts and alternative options found for MLASU32NSB7475KTNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASU32NSB7475KTNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R500-475KPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KPB6E |
C1210X7R500-475KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KN6U |
MSASU32NSB7475KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASU32NSB7475KTNB25 vs MSASU32NSB7475KTNB25 |
C1210X7R500-475KP6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KP6E |
C1210X7R500-475KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KPB6U |
C1210X7R500-475KG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KG6E |
C1210X7R500-475KN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KN6E |
C1210X7R500-475KP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KP6U |
C1210X7R500-475KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | MLASU32NSB7475KTNB25 vs C1210X7R500-475KSN6E |
UMK325B7475KN-TR | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASU32NSB7475KTNB25 vs UMK325B7475KN-TR |