Part Details for MLAST042SCG0R5BWNA01 by TAIYO YUDEN
Overview of MLAST042SCG0R5BWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST042SCG0R5BWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST042SCG0R5BWNA01TR-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NP0 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
MLAST042SCG0R5BWNA
|
Avnet Americas | CAP ,MLCC ,01005,25V ,C0G,0.5 0.1PF ,T&R(XL) - Tape and Reel (Alt: MLAST042SCG0R5BWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
963-MLAST042SCG0R5BW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 01005 Tol 0.1pF Medical RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0047 / $0.0054 | Buy Now |
Part Details for MLAST042SCG0R5BWNA01
MLAST042SCG0R5BWNA01 CAD Models
MLAST042SCG0R5BWNA01 Part Data Attributes
|
MLAST042SCG0R5BWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST042SCG0R5BWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MLAST042SCG0R5BWNA01
This table gives cross-reference parts and alternative options found for MLAST042SCG0R5BWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST042SCG0R5BWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0225C1ER50BB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST042SCG0R5BWNA01 vs GJM0225C1ER50BB01L |
GRM0225C1ER50BA03L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MLAST042SCG0R5BWNA01 vs GRM0225C1ER50BA03L |
GRM0225C1ER50BDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST042SCG0R5BWNA01 vs GRM0225C1ER50BDAEL |
RF02N0R5B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MLAST042SCG0R5BWNA01 vs RF02N0R5B250CT |
01R5N0R5B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MLAST042SCG0R5BWNA01 vs 01R5N0R5B250CT |
CU10310R5BAT4A | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MLAST042SCG0R5BWNA01 vs CU10310R5BAT4A |
MSART042SCG0R5BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MLAST042SCG0R5BWNA01 vs MSART042SCG0R5BWRA01 |
CU10310R5BAT2A | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MLAST042SCG0R5BWNA01 vs CU10310R5BAT2A |
MSAST042SCG0R5BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MLAST042SCG0R5BWNA01 vs MSAST042SCG0R5BWNA01 |
TVS042CG0R5BC-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MLAST042SCG0R5BWNA01 vs TVS042CG0R5BC-W |