Part Details for MLASS31QHB5102MTNA01 by TAIYO YUDEN
Overview of MLASS31QHB5102MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASS31QHB5102MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASS31QHB5102MTNA01TR-ND
|
DigiKey | CAP CER 1000PF 630V X5R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0715 | Buy Now |
DISTI #
MLASS31QHB5102MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,630V,X7R,1000PF 20% ,T&R - Tape and Reel (Alt: MLASS31QHB5102MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0442 | Buy Now |
DISTI #
963-MLASS31QHB5102MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0580 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0499 / $0.0583 | Buy Now |
DISTI #
MLASS31QHB5102MTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1206,630V,X7R,1000PF 20% ,T&R - Tape and Reel (Alt: MLASS31QHB5102MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASS31QHB5102MTNA01
MLASS31QHB5102MTNA01 CAD Models
MLASS31QHB5102MTNA01 Part Data Attributes
|
MLASS31QHB5102MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASS31QHB5102MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASS31QHB5102MTNA01
This table gives cross-reference parts and alternative options found for MLASS31QHB5102MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASS31QHB5102MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R2J102MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASS31QHB5102MTNA01 vs C3216X5R2J102MB |
MSASS31QHB5102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB5102MTNA01 vs MSASS31QHB5102MTNA01 |
SMK316BJ102MF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 1206, | TAIYO YUDEN | MLASS31QHB5102MTNA01 vs SMK316BJ102MF |
SMK316BJ102MF-T | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±20%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASS31QHB5102MTNA01 vs SMK316BJ102MF-T |
C3216X5R2J102M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASS31QHB5102MTNA01 vs C3216X5R2J102M115AA |