There are no models available for this part yet.
Overview of MLASQ21GSB7472KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASQ21GSB7472KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MLASQ21GSB7472KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0805, 250V, X7R, 4700PF 10%, T&R - Tape and Reel (Alt: MLASQ21GSB7472KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now | |
DISTI #
963-MLASQ21GSB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0252 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0272 / $0.0349 | Buy Now |
CAD Models for MLASQ21GSB7472KTNA01 by TAIYO YUDEN
Part Data Attributes for MLASQ21GSB7472KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MLASQ21GSB7472KTNA01
This table gives cross-reference parts and alternative options found for MLASQ21GSB7472KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ21GSB7472KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ21GSB7472KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ21GSB7472KTNA01 vs MMASQ21GSB7472KTNA18 |
0805B472K251SB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MLASQ21GSB7472KTNA01 vs 0805B472K251SB |
0805B472K251CB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MLASQ21GSB7472KTNA01 vs 0805B472K251CB |
MBASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ21GSB7472KTNA01 vs MBASQ21GSB7472KTNA01 |
0805B472K251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MLASQ21GSB7472KTNA01 vs 0805B472K251NT |
MBJCQ21GBB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ21GSB7472KTNA01 vs MBJCQ21GBB7472KTPA18 |
0805PC472KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MLASQ21GSB7472KTNA01 vs 0805PC472KAT2A |
0805B472K251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MLASQ21GSB7472KTNA01 vs 0805B472K251N |
0805F2500472KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MLASQ21GSB7472KTNA01 vs 0805F2500472KXC |
MBASQ21GSB7472KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ21GSB7472KTNA01 vs MBASQ21GSB7472KTNA18 |