Part Details for MLASL219LB5226MTNA01 by TAIYO YUDEN
Overview of MLASL219LB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL219LB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL219LB5226MTNA01TR-ND
|
DigiKey | CAP CER 22UF 10V X5R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0615 | Buy Now |
DISTI #
MLASL219LB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MLASL219LB5226MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0520 / $0.0586 | Buy Now |
DISTI #
963-MLASL219LB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0510 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0439 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0474 / $0.0569 | Buy Now |
Part Details for MLASL219LB5226MTNA01
MLASL219LB5226MTNA01 CAD Models
MLASL219LB5226MTNA01 Part Data Attributes
|
MLASL219LB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL219LB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASL219LB5226MTNA01
This table gives cross-reference parts and alternative options found for MLASL219LB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL219LB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL219LB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASL219LB5226MTNA01 vs MSASL219LB5226MTNA01 |
C2012X5R1A226M(085AC) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASL219LB5226MTNA01 vs C2012X5R1A226M(085AC) |
GRM219R61A226MEA0J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASL219LB5226MTNA01 vs GRM219R61A226MEA0J |
C0805X5R226M100NRY | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MLASL219LB5226MTNA01 vs C0805X5R226M100NRY |
LMK212BBJ226MD-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASL219LB5226MTNA01 vs LMK212BBJ226MD-T |
C0805X5R226M100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MLASL219LB5226MTNA01 vs C0805X5R226M100NRE |
C0805X5R226M100NPE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MLASL219LB5226MTNA01 vs C0805X5R226M100NPE |
C2012X5R1A226M/0.85 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASL219LB5226MTNA01 vs C2012X5R1A226M/0.85 |
GRM219R61A226MEA0B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Murata Manufacturing Co Ltd | MLASL219LB5226MTNA01 vs GRM219R61A226MEA0B |
C0805X5R226M100NTY | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MLASL219LB5226MTNA01 vs C0805X5R226M100NTY |