There are no models available for this part yet.
Overview of MLASL219JC6106MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASL219JC6106MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASL219JC6106MTNA01TR-ND
|
DigiKey | CAP CER 10UF 10V X6S 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0471 | Buy Now | |
DISTI #
MLASL219JC6106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,16V ,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MLASL219JC6106MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now | |
DISTI #
963-MLASL219JC6106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0311 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0281 / $0.0403 | Buy Now |
CAD Models for MLASL219JC6106MTNA01 by TAIYO YUDEN
Part Data Attributes for MLASL219JC6106MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MLASL219JC6106MTNA01
This table gives cross-reference parts and alternative options found for MLASL219JC6106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL219JC6106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X6S1A106M/0.85 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASL219JC6106MTNA01 vs C2012X6S1A106M/0.85 |
C2012X6S1A106M085AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASL219JC6106MTNA01 vs C2012X6S1A106M085AC |
C2012X6S1A106MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 10uF, 0805, | TDK Corporation | MLASL219JC6106MTNA01 vs C2012X6S1A106MT |
C2012X6S1A106M(085AC) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASL219JC6106MTNA01 vs C2012X6S1A106M(085AC) |
MSASL219JC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASL219JC6106MTNA01 vs MSASL219JC6106MTNA01 |