There are no models available for this part yet.
Overview of MLASJ21GAB5226MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASJ21GAB5226MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASJ21GAB5226MTNA01TR-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 | Buy Now | |
DISTI #
MLASJ21GAB5226MTNA
|
Avnet Americas | CAP, MLCC, 0805, 6.3V, X5R, 22UF, 20%, T&R - Tape and Reel (Alt: MLASJ21GAB5226MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0284 / $0.0320 | Buy Now | |
DISTI #
963-MLASJ21GAB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0310 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0240 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0241 / $0.0333 | Buy Now |
CAD Models for MLASJ21GAB5226MTNA01 by TAIYO YUDEN
Part Data Attributes for MLASJ21GAB5226MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MLASJ21GAB5226MTNA01
This table gives cross-reference parts and alternative options found for MLASJ21GAB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ21GAB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ21GBB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASJ21GAB5226MTNA01 vs MBASJ21GBB5226MTNA18 |
JMK212ABJ226MG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASJ21GAB5226MTNA01 vs JMK212ABJ226MG |
225020053781 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MLASJ21GAB5226MTNA01 vs 225020053781 |
CL21A226MQQANNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | MLASJ21GAB5226MTNA01 vs CL21A226MQQANNG |
CL21A226MQQSNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | MLASJ21GAB5226MTNA01 vs CL21A226MQQSNNS |
C2012X5R0J226M | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASJ21GAB5226MTNA01 vs C2012X5R0J226M |
CL21A226MQQSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | MLASJ21GAB5226MTNA01 vs CL21A226MQQSNNB |
CS2012X5R226M6R3NBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samwha Electronics | MLASJ21GAB5226MTNA01 vs CS2012X5R226M6R3NBE |
CL21A226MQQGNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | MLASJ21GAB5226MTNA01 vs CL21A226MQQGNNE |
0805X226M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MLASJ21GAB5226MTNA01 vs 0805X226M6R3CG |