Part Details for MLASJ105SB5225MFNA01 by TAIYO YUDEN
Overview of MLASJ105SB5225MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ105SB5225MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ105SB5225MFNA01TR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0461 | Buy Now |
DISTI #
MLASJ105SB5225MFNA
|
Avnet Americas | CAP, MLCC, 0402, 6.3V, X5R, 2.2UF, 20%, T&R - Tape and Reel (Alt: MLASJ105SB5225MFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 | Buy Now |
DISTI #
963-MLASJ105SB5225MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0380 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0197 / $0.0378 | Buy Now |
DISTI #
MLASJ105SB5225MFNA01
|
Avnet Abacus | CAP, MLCC, 0402, 6.3V, X5R, 2.2UF, 20%, T&R - Tape and Reel (Alt: MLASJ105SB5225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASJ105SB5225MFNA01
MLASJ105SB5225MFNA01 CAD Models
MLASJ105SB5225MFNA01 Part Data Attributes
|
MLASJ105SB5225MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ105SB5225MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MLASJ105SB5225MFNA01
This table gives cross-reference parts and alternative options found for MLASJ105SB5225MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ105SB5225MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A225MQ5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MLASJ105SB5225MFNA01 vs CL05A225MQ5GNNO |
GMC04X5R225M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Cal-Chip Electronics | MLASJ105SB5225MFNA01 vs GMC04X5R225M6R3NTDLF |
04022B225M5B20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | YAGEO Corporation | MLASJ105SB5225MFNA01 vs 04022B225M5B20D |
ECJ0EB0J225M | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MLASJ105SB5225MFNA01 vs ECJ0EB0J225M |
CM05X5R225M06AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | MLASJ105SB5225MFNA01 vs CM05X5R225M06AC |
CL05A225MQ5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MLASJ105SB5225MFNA01 vs CL05A225MQ5ANNP |
C1005X5R0J225M050BB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MLASJ105SB5225MFNA01 vs C1005X5R0J225M050BB |
GRM155R60J225ME15W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASJ105SB5225MFNA01 vs GRM155R60J225ME15W |
CS1005X5R225M6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samwha Electronics | MLASJ105SB5225MFNA01 vs CS1005X5R225M6R3NB |
C0402C225M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MLASJ105SB5225MFNA01 vs C0402C225M9PACTU |