Part Details for MLASE168BC6475MTNA01 by TAIYO YUDEN
Overview of MLASE168BC6475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE168BC6475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE168BC6475MTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 16V X6S 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0781 | Buy Now |
DISTI #
MLASE168BC6475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X6S,4.7UF 20% ,T&R - Tape and Reel (Alt: MLASE168BC6475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0569 | Buy Now |
DISTI #
963-MLASE168BC6475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X6S 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0640 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0607 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0521 / $0.0749 | Buy Now |
DISTI #
MLASE168BC6475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,16V ,X6S,4.7UF 20% ,T&R - Tape and Reel (Alt: MLASE168BC6475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASE168BC6475MTNA01
MLASE168BC6475MTNA01 CAD Models
MLASE168BC6475MTNA01 Part Data Attributes
|
MLASE168BC6475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE168BC6475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASE168BC6475MTNA01
This table gives cross-reference parts and alternative options found for MLASE168BC6475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE168BC6475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT188C81C475ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP | MLASE168BC6475MTNA01 vs GRT188C81C475ME13J |
EMK107BC6475MA-T | TAIYO YUDEN | $0.1410 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | MLASE168BC6475MTNA01 vs EMK107BC6475MA-T |
MSASE168BC6475MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP | MLASE168BC6475MTNA01 vs MSASE168BC6475MTNA01 |
GRM188C81C475ME11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MLASE168BC6475MTNA01 vs GRM188C81C475ME11J |