Part Details for MLASE063SB7332KFNA01 by TAIYO YUDEN
Overview of MLASE063SB7332KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE063SB7332KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE063SB7332KFNA01TR-ND
|
DigiKey | CAP CER 3300PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
MLASE063SB7332KFNA
|
Avnet Americas | CAP, MLCC, 0201, 16V, X7R, 3300PF 10%, T&R - Tape and Reel (Alt: MLASE063SB7332KFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
963-MLASE063SB7332KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X7R 0201 10% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0040 / $0.0079 | Buy Now |
DISTI #
MLASE063SB7332KFNA01
|
Avnet Abacus | CAP, MLCC, 0201, 16V, X7R, 3300PF 10%, T&R (Alt: MLASE063SB7332KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASE063SB7332KFNA01
MLASE063SB7332KFNA01 CAD Models
MLASE063SB7332KFNA01 Part Data Attributes
|
MLASE063SB7332KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE063SB7332KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASE063SB7332KFNA01
This table gives cross-reference parts and alternative options found for MLASE063SB7332KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE063SB7332KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033R71C332KA55B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE063SB7332KFNA01 vs GCM033R71C332KA55B |
GMD033R71C332KA11J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE063SB7332KFNA01 vs GMD033R71C332KA11J |
GMD033R71C332KA11B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE063SB7332KFNA01 vs GMD033R71C332KA11B |
C0201X7R160-332KPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | MLASE063SB7332KFNA01 vs C0201X7R160-332KPBD |
CMC-016/332KX0201W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Tecate Group | MLASE063SB7332KFNA01 vs CMC-016/332KX0201W |
0201YC332KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, | Kyocera AVX Components | MLASE063SB7332KFNA01 vs 0201YC332KA74A |
0201B332K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | MLASE063SB7332KFNA01 vs 0201B332K160CT |
MCASE063SB7332KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MLASE063SB7332KFNA01 vs MCASE063SB7332KFCA1J |
GRM033R71C332KA88D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE063SB7332KFNA01 vs GRM033R71C332KA88D |
0201C332KYNT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Mijo Technology | MLASE063SB7332KFNA01 vs 0201C332KYNT1.5 |