Part Details for MLA2663-202B2 by TE Connectivity
Overview of MLA2663-202B2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MLA2663-202B2
MLA2663-202B2 CAD Models
MLA2663-202B2 Part Data Attributes
|
MLA2663-202B2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLA2663-202B2
TE Connectivity
13300MHz - 14000MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 13300 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.6 |