Part Details for MLA2652-103B3 by TE Connectivity
Overview of MLA2652-103B3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MLA2652-103B3
MLA2652-103B3 CAD Models
MLA2652-103B3 Part Data Attributes
|
MLA2652-103B3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLA2652-103B3
TE Connectivity
6400MHz - 7200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 7200 MHz | |
Operating Frequency-Min | 6400 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.8 |