Part Details for MLA2649-202A1 by TE Connectivity
Overview of MLA2649-202A1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MLA2649-202A1
MLA2649-202A1 CAD Models
MLA2649-202A1 Part Data Attributes
|
MLA2649-202A1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLA2649-202A1
TE Connectivity
5500MHz - 6500MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 1.6 |