MLA2649-202A1
Description: 5500MHz - 6500MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER

Overview of MLA2649-202A1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MLA2649-202A1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLA2649-202A1 by TE Connectivity

MLA2649-202A1
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Construction
MODULE
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
6500 MHz
Operating Frequency-Min
5500 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND HIGH POWER
VSWR-Max
1.6
Want to compare parts?
  1. MLA2649-202A1
    TE Connectivity
    5500MHz - 6500MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
    VS

Alternate Parts for MLA2649-202A1

This table gives cross-reference parts and alternative options found for MLA2649-202A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLA2649-202A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLA2649-202A1 Wide Band High Power Amplifier, 5500MHz Min, 6500MHz Max, MACOM MLA2649-202A1 vs MLA2649-202A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLA2649-202A1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLA2649-202A1 by TE Connectivity

  • Please alert me when MLA2649-202A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLA2649-202A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLA2649-202A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLA2649-202A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLA2649-202A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLA2649-202A1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: