Part Details for MLA2643-302A1 by TE Connectivity
Overview of MLA2643-302A1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC4560Y0302A1 | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.50mm pitch 3 positions, 15u\\ Au LCP Black, Reel |
Part Details for MLA2643-302A1
MLA2643-302A1 CAD Models
MLA2643-302A1 Part Data Attributes
|
MLA2643-302A1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLA2643-302A1
TE Connectivity
2700MHz - 3100MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 3100 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.6 |