Part Details for ML9092FER58 by Ohmite Mfg Co
Overview of ML9092FER58 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML9092FER58
ML9092FER58 CAD Models
ML9092FER58 Part Data Attributes
|
ML9092FER58
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ML9092FER58
Ohmite Mfg Co
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
Manufacturer Series | ML | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |