Datasheets
ML79M08FA by: Micro Electronics Corporation

Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220F, 3 PIN

Part Details for ML79M08FA by Micro Electronics Corporation

Overview of ML79M08FA by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ML79M08FA

ML79M08FA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML79M08FA Part Data Attributes

ML79M08FA Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
ML79M08FA Micro Electronics Corporation Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220F, 3 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD
Part Package Code TO-220F
Package Description ,
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 35 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -30 °C
Output Voltage1-Max 8.3 V
Output Voltage1-Min 7.7 V
Output Voltage1-Nom 8 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 3.8%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML79M08FA by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML79M08FA by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of ML79M08FA would you like to use for your alert(s)?
  • Please alert me when ML79M08FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML79M08FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML79M08FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML79M08FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML79M08FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML79M08FA by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: