Part Details for ML7700D-0022P by MACOM
Overview of ML7700D-0022P by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML7700D-0022P
ML7700D-0022P CAD Models
ML7700D-0022P Part Data Attributes
|
ML7700D-0022P
MACOM
Buy Now
Datasheet
|
Compare Parts:
ML7700D-0022P
MACOM
Linear Detector, 8000MHz Min, 18000MHz Max, 17dBm Input Power-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | MODULE | |
Input Power-Max (CW) | 17 dBm | |
Input Power-Min (CW) | -20 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | POSITIVE | |
Output Voltage Sensitivity-Min | 500 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2.3 | |
Video Resistance-Max | 100 Ω |